- RS Stock No.:
- 180-6944
- Mfr. Part No.:
- CF-DA-1CN-1
- Brand:
- Nidec Components
Available to back order for despatch 08/08/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 200)
£1.957
(exc. VAT)
£2.348
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 2800 | £1.957 | £391.40 |
3000 - 9800 | £1.903 | £380.60 |
10000 + | £1.851 | £370.20 |
*price indicative |
- RS Stock No.:
- 180-6944
- Mfr. Part No.:
- CF-DA-1CN-1
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Connector, High contact reliability, Long stroke of 7.5mm
High contact reliability:
The contact part has a self-cleaning function.
Long Stroke:
Full strokeʹ7.5mm
Snap-in Panel Mounting
Connector Socket:
The terminal section can be one touch to the contactor.
This can shortener lead wire installation time.
The contact part has a self-cleaning function.
Long Stroke:
Full strokeʹ7.5mm
Snap-in Panel Mounting
Connector Socket:
The terminal section can be one touch to the contactor.
This can shortener lead wire installation time.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | Panel Mount |
Actuator Type | Button |
Contact Current Rating | 100 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |