Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 100 mA, Copper Alloy

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

High Reliability by Gold Contact
For detection of operation from side direction
Automatic mounting possible
Low profile design of 2 mm
Applications
Detection of communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc

Specifications
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Mounting Type Surface Mount
Actuator Type Side
Contact Current Rating 100 mA
Contact Material Copper Alloy
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
50 In stock for delivery within 5 working days
Price Each (In a Bag of 50)
£ 3.46
(exc. VAT)
£ 4.15
(inc. VAT)
Units
Per unit
Per Bag*
50 - 450
£3.46
£173.00
500 - 700
£3.218
£160.90
750 +
£3.045
£152.25
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
One of the worlds smallest detection switches (3.0x3.4x0.9mm, ...
Description:
One of the worlds smallest detection switches (3.0x3.4x0.9mm, WxDxH)A unique mechanism enables high contact reliability and high precision operationSupplied in strips of 25, on embossed tapingIdeal switching solution where small size and low weight are key requirements in an applicationWeight approx 0.02g.
DTS 205 CP-T | KNITTER-SWITCH Detector Switch, 10 ...
Description:
DTS 205 CP-T | KNITTER-SWITCH Detector Switch, 10 mA @ 5 V dc, 100 mA @ 3.6 V dc, Gold Plated Copper Alloy
High reliability by gold contactAvailable to detect from ...
Description:
High reliability by gold contactAvailable to detect from top or side directionAutomatic mounting possibleUltra compactLow profile design of 3.35 mmApplicationsDetection of Communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc.
Connector, High contact reliability, Long stroke of 7.5mm. ...
Description:
Connector, High contact reliability, Long stroke of 7.5mm. High contact reliability:The contact part has a self-cleaning function.Long Stroke:Full strokeʹ7.5mmSnap-in Panel MountingConnector Socket:The terminal section can be one touch to the contactor.This can shortener lead wire installation time.