RS PRO Solder Sucker, 210 mm Length

Subtotal (1 unit)*

£8.87

(exc. VAT)

£10.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 493 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.87

*price indicative

RS Stock No.:
146-5244
Distrelec Article No.:
304-03-982
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Desoldering Tool Type

Solder Sucker

Model Number

DP-366D

Overall Length

210 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Solder Sucker, 210 mm Length


This solder sucker is designed to remove excess molten solder during desoldering. If you need to rework the soldering on your printed circuit board (PCB), simply heat the solder using a soldering iron and then use this tool to suck it away without damaging the PCB.

This desoldering tool is designed to work on PCB through-hole solder joints and is designed to be straightforward to use. Simply press down the plunger to create a vacuum, apply the nozzle to the molten solder and press the button to remove it.

This solder sucker comes with an ergonomic grip for comfortable handling. It also has a replaceable nozzle, making maintenance easy and increasing the working life of the tool. At just 210 mm long, its compact design makes it an extremely portable option and suitable for both professionals and hobbyists.

Features and Benefits


• Plunger-style solder sucker
• Hand operated
• Overall length of 210 mm
• Soft, non-slip handle
• Piston with double oil seals to guarantee no air leakage
• Replaceable nozzle
• Anti-static design
• Shipping weight of 0.2 lbs
• Suction capability of 32 cm-Hg

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links