- RS Stock No.:
- 880-8420
- Mfr. Part No.:
- GST90A15-P1M
- Brand:
- MEAN WELL
242 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Price Each
£27.86
(exc. VAT)
£33.43
(inc. VAT)
Units | Per unit |
1 + | £27.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 880-8420
- Mfr. Part No.:
- GST90A15-P1M
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
Product Details
Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series
The Mean Well GST90 Series are Single Output 90W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST90 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST90 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1
Approvals
VI / PFC / UL / CUL / TUV / CB / FCC / CE
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 15V dc |
Input Voltage | 90 → 264V ac |
Output Current | 6A |
Maximum Temperature | +70°C |
Output Connector | P1J |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Power Rating | 90W |
Cable Length | 1000mm |
Better World Product | Yes |
MTBF | 348.7kh |
Efficiency | 90% |
Better World Verification | UL Energy Verified |
Standards Met | AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E |
Line Regulation Range | ±1% |
Load Regulation | ±5% |
Depth | 32mm |
Width | 60mm |
Energy Efficiency Level | VI |
Series | GST90A |
Length | 145mm |
Minimum Temperature | -30°C |