• RS Stock No. 815-7191
  • Brand Ideal Power
  • Mfr. Part No. 25HK-AH-240A250-DH
Ideal Power
Ideal Power Desktop Power Supply, 100 → 240 V ac, 24V dc 2.5A Output Level V 1 Output, 2-Pin IEC
Product Details

40W to 60W Desktop Power Supply

Ideal Power Series of 40W to 60W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.

CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)

Approvals

UL, cUL, TUV, CB, CE, RoHS & REACH

Switch Mode - Ideal Power

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Input Voltage Range100 → 240 V ac
Output Voltage Rating24 V dc
Output Current Range2.5A
Number of Outputs1
Plug Type2-Pin IEC
Regulator TypeUniversal
Ripple And Noise200mV
Line Regulation Range±2%
Overall Dimensions110 x 52 x 32.6mm
Maximum Temperature+40°C
Overall Width52mm
Overall Depth32.6mm
Efficiency87%
Energy Efficiency LevelV
Operating Temperature Range0 → +40 °C
Standards MetErP Compliant
Cable Length1830mm
Overall Length110mm
Minimum Temperature0°C
MTBF50000h
Select all
Customer reviews

Add a review - Log In

9 In stock for FREE next working day delivery
£28.54
Price Each
1 - 4
£28.54
5 - 9
£27.11
10 - 24
£25.69
25 - 49
£24.26
50 +
£22.83
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 815-7191
    Description Ideal Power Desktop Power Supply, 100 → 240 V ac, 24V dc 2.5A Output Level V 1 Output, 2-Pin IEC
    Manufacturer/Brand: Ideal Power
    Mfr. Part No. 25HK-AH-240A250-DH
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jan 21, 2018
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for Ideal Power Desktop Power Supply, 100 → 240 V ac, 24V dc 2.5A Output Level V 1 Output, 2-Pin IEC

Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201