- RS Stock No.:
- 804-0090
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 804-0090
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS EES50B 50W ErP Single Output Switch Mode Power Supplies
The EES50B is a series of 50W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES50B power supplies are ErP step 2 compliant.
50W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 111x 53x 29
1.2m DC cable with 2.1mm connector
AC inlet C8 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 111x 53x 29
1.2m DC cable with 2.1mm connector
AC inlet C8 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
Approvals
CE
Specifications
Attribute | Value |
---|---|
Plug Type | C8 |
Maximum Temperature | +50°C |
Input Connector | C8 |
Number of Outputs | 1 |
Cable Length | 1200mm |
Efficiency | 85% |
Standards Met | CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV |
MTBF | 500kh |
Minimum Temperature | -10°C |
Line Regulation Range | 1% |
Energy Efficiency Level | V |