- RS Stock No.:
- 770-2797
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-2797
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Desktop Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for laptops and other small devices, these power supplies feature a P1J output Connector. All models are highly reliable and excellent quality.
Features and Benefits
P1J Connector
Compact and lightweight plastic casing
Meets CE and UL standards
Significantly less heat than other PSU's and protected from overheating
C14 Socket
Compact and lightweight plastic casing
Meets CE and UL standards
Significantly less heat than other PSU's and protected from overheating
C14 Socket
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Specifications
Attribute | Value |
---|---|
Plug Type | C14 |
Maximum Temperature | +50°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1830mm |
Standards Met | ErP Compliant |
MTBF | 500kh |
Efficiency | 76% |
Minimum Temperature | 0°C |
Energy Efficiency Level | V |
Line Regulation Range | ±1% |