- RS Stock No.:
- 739-3722
- Mfr. Part No.:
- PNA0900300
- Brand:
- FSP
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 739-3722
- Mfr. Part No.:
- PNA0900300
- Brand:
- FSP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FSP 90W & 120W ErP Single Output Switch Mode Desktop Notebook Power Supply - NB 90
Universal AC input 100 to 240 Vac
ErP level V compliant
86% efficiency
C8 2 pin input connection
Short circuit protection and over current protection
Compatible with 18 to 20V input notebooks; 3.42A, 90W max.
Standby power consumption < 1 W
No load power consumption <0.5 W
Supplied with 8 changeable DC output connectors
ErP level V compliant
86% efficiency
C8 2 pin input connection
Short circuit protection and over current protection
Compatible with 18 to 20V input notebooks; 3.42A, 90W max.
Standby power consumption < 1 W
No load power consumption <0.5 W
Supplied with 8 changeable DC output connectors
Note
Approvals
CB, UL, CSA, VDE, TUV, NEMKO, C_TICK, VCCI, EMC, BSMI
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Number of Outputs | 1 |
MTBF | 100000h |
Efficiency | 87% |
Standards Met | BSMI, CB, CE, C-Tick, cUL/UL, FCC, GOST, Nemko, TUV |
Minimum Temperature | 0°C |