- RS Stock No.:
- 869-534
- Mfr. Part No.:
- 8931000052
- Brand:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 869-534
- Mfr. Part No.:
- 8931000052
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 12V dc |
Input Voltage | 230V ac |
Output Current | 1.8A |
Maximum Temperature | +30°C |
Number of Outputs | 1 |
Power Rating | 23W |
Width | 87mm |
Length | 98mm |
Minimum Temperature | -20°C |
- RS Stock No.:
- 869-534
- Mfr. Part No.:
- 8931000052
- Brand:
- Mascot