RS PRO 12V dc Power Supply, 11.66A, C14 Connector

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro EA1170 Series Desktop Power Supply

These desktop external power supplies are available in a selection of output wattages ranging from 140 to 180 watts. They are equipped with a widely used, industry standard, single 4 pin mini power DIN connector making them suitable for many potential applications.

Our RS Pro line of desktop power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.

Energy Efficiency Level VI Compliance

A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.

Features

Energy saving compact design
Energy Efficiency Level VI compliant
Regulated output
EMC compliance to EN 55022 Class B
Short circuit, overload and overvoltage protection - auto recovery
Standard IEC320 C14 input socket
LED status indication
Active PFC function

Note

The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.

Standards

EMC Compliance to EN55022 Class B, Power factor correction to EN 61000-3-2

//media.rs-online.com/t_line/L6677261-01.gif
Specifications
Attribute Value
Input Voltage Range 100 → 240 V ac
Output Voltage Rating 12 V dc
Output Current Range 11.66A
Rated Output Power 140W
Input Connector C14
Output Connection Type 4-Pin DIN Connector
Number of Outputs 1
Plug Type C14
Load Regulation Range ±5%
Overall Length 179mm
Overall Dimensions 179 x 65 x 40mm
Series EA1170
Weight 705g
Overall Width 65mm
Overall Depth 40mm
Efficiency 88%
Energy Efficiency Level VI
Operating Temperature Range 0 → +40 °C
Minimum Temperature 0°C
Holdup Time ≥8.3ms
Standards Met CB, CCC, FCC, IEC320, TUV/GS EN/IEC 60950, UL/cUL UL 60950
Maximum Temperature +40°C
14 In stock for FREE next working day delivery
Price Each
£ 60.60
(exc. VAT)
£ 72.72
(inc. VAT)
Units
Per unit
1 +
£60.60
Related Products
High reliability With fuse, LED light indicator Low ...
Description:
High reliability With fuse, LED light indicator Low working temperature and low ripple noise Lightweight and convenient plug-in High efficiency: consumption, meet US Energy start/CEC/AS/MEPS/EUP/ERPPower: 12.5WDC output voltages: 24V DCDC output current: 520m AOutput voltage precision: 5%Ripple and noise: 100m VRegulation: ±1% line, ±5% load Efficiency level: VIDC output cord ...
AC-DC Medical desktop adaptor, Output 12Vdc at 6.67A, ...
Description:
AC-DC Medical desktop adaptor, Output 12Vdc at 6.67A, AC 3 pole inlet, 2x MOPP, Output connector DIN 4 pole. 3 pole AC inlet Class I power unit Extremely low leakage current No load power consumption 130 K hours3 years warranty Medical computer monitor ApplicationsMobile clinical workstation Oral irrigator Portable hemodialysis ...
Switch mode power supplies with regulated outputs in ...
Description:
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate ...
Switch mode power supplies with regulated outputs in ...
Description:
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate ...