Mean Well 15V Power Supply, 6A

  • RS Stock No. 880-8420
  • Mfr. Part No. GST90A15-P1M
  • Brand Mean Well
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series

The Mean Well GST90 Series are Single Output 90W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST90 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST90 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Approvals

VI / PFC / UL / CUL / TUV / CB / FCC / CE

Specifications
Attribute Value
Input Voltage Range 90 → 264 V ac, 127 → 370 V dc
Output Voltage Rating 15 V
Output Current Range 6A
Rated Output Power 90W
Input Connector IEC320-C14
Output Connection Type P1J
Number of Outputs 1
Load Regulation Range ±5%
Cable Length 1000mm
Standards Met AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, CULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Overall Depth 32mm
Minimum Temperature -30°C
Overall Length 145mm
Efficiency 90%
Weight 450g
Series GST90A
Holdup Time 20 ms @ 115 V ac (Full Load), 20 ms @ 230 V ac
Overall Dimensions 145 x 60 x 32mm
Maximum Temperature +70°C
Operating Temperature Range -30 → +70 °C
Energy Efficiency Level VI
Overall Width 60mm
90 In stock - FREE next working day delivery available
Price Each
£ 35.98
(exc. VAT)
£ 43.18
(inc. VAT)
Units
Per unit
1 - 4
£35.98
5 - 9
£34.17
10 - 24
£32.37
25 - 49
£30.58
50 +
£29.56
Related Products
The Mean Well GEM series of plug-in power ...
Description:
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size ...
The XP Power is a 15VDC power supply, ...
Description:
The XP Power is a 15VDC power supply, of 45W that provides continuous output power. The power supply is a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 90-264VAC (wide range), its maximum input current is ...
36 to 180W energy saving switch mode single ...
Description:
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable ...
20-30W universal ErP desktop mains adaptors in a ...
Description:
20-30W universal ErP desktop mains adaptors in a compact, low profile non-vented case. These energy saving, class 1, switch mode universal desk-top mains adaptors are suitable for use with portable equipment, peripherals, networking and gaming machines. Low profile design ErP level V compliant Short circuit, over load and over voltage ...