RS PRO 19V dc Power Supply, 65W, 3.42A, C8 Connector
85 In stock - FREE next working day delivery available
Price Each
£27.61
(exc. VAT)
£33.13
(inc. VAT)
Units | Per unit |
1 - 4 | £27.61 |
5 - 9 | £26.79 |
10 - 24 | £25.96 |
25 - 49 | £25.13 |
50 + | £24.30 |
Added
- RS Stock No.:
- 731-6074
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
<B>RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply</B>
<B>Features and Benefits:</B>
<B>What is a desktop power supply?</B>
<B>Are these units only a laptop power supply?</B>
Note
Standards
Approvals
Attribute | Value |
Input Voltage Range | 100 → 240 V ac |
Output Voltage Rating | 19V dc |
Output Current Range | 3.42A |
Rated Output Power | 65W |
Input Connector | IEC320-C8 |
Output Connection Type | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug |
Number of Outputs | 1 |
Plug Type | C8 |
Load Regulation Range | ±5% |
Energy Efficiency Level | V |
Overall Dimensions | 96 x 43 x 30mm |
Overall Width | 43mm |
Maximum Temperature | +40°C |
Weight | 230g |
Efficiency | 87% |
Overall Length | 96mm |
Standards Met | ErP Compliant |
Minimum Temperature | 0°C |
Operating Temperature Range | 0 → +40 °C |
Cable Length | 1200mm |
Overall Depth | 30mm |
Holdup Time | 10ms |