MPN

RS PRO 48V dc CCTV Power Supply, 150W, 0 → 3.12A, 3-Pin IEC Connector


14 In stock - FREE next working day delivery available
Add to Basket

Price Each

£63.86

(exc. VAT)

£76.63

(inc. VAT)

Units

Added

RS Stock No.:
144-0995
Brand:
RS PRO
COO (Country of Origin):
CN
UnitsPer unit
1 - 4£63.86
5 - 9£61.94
10 - 24£60.03
25 - 49£58.11
50 +£56.20



AttributeValue
Input Voltage Range85 → 264 V ac
Output Voltage Rating48V dc
Output Current Range0 → 3.12A
Rated Output Power150W
Input ConnectorIEC C14
Output Connection Type2.1 x 5.5 mm Connector
Number of Outputs1
Plug Type3-Pin IEC
Load Regulation Range±5%
Overall Width71mm
Overall Depth71mm
Minimum Temperature0°C
Energy Efficiency LevelVI
Holdup Time5 (Minimum)ms
SeriesDYS6150
Operating Temperature Range0 → +40 °C
Standards MetCCC, CE, cULus, FCC, TUV, UL
Maximum Temperature+40°C
Efficiency88%
Overall Length173mm
Cable Length1500mm
Overall Dimensions173 x 71 x 37mm