- RS Stock No.:
- 775-0979
- Mfr. Part No.:
- STBV2000200
- Brand:
- Seagate
Discontinued product
- RS Stock No.:
- 775-0979
- Mfr. Part No.:
- STBV2000200
- Brand:
- Seagate
Technical Reference
Legislation and Compliance
Product Details
Seagate® Expansion Desktop Drive
The Seagate® Expansion desktop drive provides extra storage for your ever-growing collection of files. Add space for more files instantly, consolidate all your files to a single location, or free up space on your computers internal drive for improved performance.
Simply plug in the included power supply and USB cable
The hard drive is automatically recognised by the Windows operating system - no software to install and nothing to configure
Drag and drop to save files to the Expansion external hard drive
Built-in power management automatically ensures energy-efficient operation
The hard drive is automatically recognised by the Windows operating system - no software to install and nothing to configure
Drag and drop to save files to the Expansion external hard drive
Built-in power management automatically ensures energy-efficient operation
Note
UK and EU plug
Specifications
Attribute | Value |
---|---|
Model | Expansion |
Interface | USB 3.0 |
Capacity | 2 TB |
Dimensions | 179.5 x 118 x 37.5mm |
Length | 179.5mm |
Width | 118mm |
Height | 37.5mm |