DS1023S-25+, Delay Line Circuit, 8-Taps 154ns, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Delay to First Tap 0.25ns
Total Number of Taps 8
Absolute Increment 63.75ns
Maximum Delay Time 154ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Width 7.6mm
Minimum Operating Temperature 0 °C
Available to back order for despatch 30/04/2020
Price Each (In a Tube of 46)
£ 9.379
(exc. VAT)
£ 11.255
(inc. VAT)
Units
Per unit
Per Tube*
46 - 46
£9.379
£431.434
92 - 92
£8.396
£386.216
138 - 230
£8.268
£380.328
276 - 966
£7.424
£341.504
1012 +
£7.157
£329.222
*price indicative
Related Products
SY89296UTG | SY89296UTG, Delay Line 14.8ns, 32-Pin TQFP ...
Description:
SY89296UTG | SY89296UTG, Delay Line 14.8ns, 32-Pin TQFP
NB6L295MMNG | NB6L295MMNG, Delay Line Circuit, 256-Taps 8.5ns ...
Description:
NB6L295MMNG | NB6L295MMNG, Delay Line Circuit, 256-Taps 8.5ns 2-Input, 24-Pin QFN
ADCLK944BCPZ-WP | Analog Devices ADCLK944BCPZ-WP PLL Clock Buffer ...
Description:
ADCLK944BCPZ-WP | Analog Devices ADCLK944BCPZ-WP PLL Clock Buffer 16-Pin LFCSP