DS1023S-100+, Delay Line Circuit 255ns, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Delay to First Tap 22ns
Absolute Increment 1ns
Maximum Delay Time 255ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 21.34 x 8.13 x 5.08mm
Height 5.08mm
Length 21.34mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Width 8.13mm
Minimum Operating Temperature 0 °C
90 In stock for FREE next working day delivery
Price Each (In a Tube of 45)
£ 9.785
(exc. VAT)
£ 11.742
(inc. VAT)
Units
Per unit
Per Tube*
45 - 45
£9.785
£440.325
90 - 225
£8.768
£394.56
270 - 495
£8.402
£378.09
540 - 990
£7.852
£353.34
1035 +
£7.425
£334.125
*price indicative
Related Products
SI53306-B-GM | SI53306-B-GM, Clock Generator LVCMOS CML, HCSL, ...
Description:
SI53306-B-GM | SI53306-B-GM, Clock Generator LVCMOS CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL, 16-Pin QFN
SI53360-B-GT | SI53360-B-GT, Clock Generator CMOS LVCMOS 2-Input, ...
Description:
SI53360-B-GT | SI53360-B-GT, Clock Generator CMOS LVCMOS 2-Input, 16-Pin TSSOP
NB6L295MMNG | NB6L295MMNG, Delay Line Circuit, 256-Taps 8.5ns ...
Description:
NB6L295MMNG | NB6L295MMNG, Delay Line Circuit, 256-Taps 8.5ns 2-Input, 24-Pin QFN
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.