DS1023S-500+, Delay Line, 8-Taps 63.75ns, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Delay to First Tap 16.5ns
Total Number of Taps 8
Maximum Delay Time 63.75ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature 0 °C
Width 7.6mm
3 In stock for FREE next working day delivery
Price Each
£ 11.76
(exc. VAT)
£ 14.11
(inc. VAT)
Units
Per unit
1 - 4
£11.76
5 - 9
£11.53
10 +
£10.80
Packaging Options:
Related Products
NB6L295MNG | NB6L295MNG, Delay Line Circuit, 256-Taps 8.8ns ...
Description:
NB6L295MNG | NB6L295MNG, Delay Line Circuit, 256-Taps 8.8ns 2-Input, 24-Pin QFN
DS1023S-100+ | DS1023S-100+, Delay Line Circuit 255ns, 16-Pin ...
Description:
DS1023S-100+ | DS1023S-100+, Delay Line Circuit 255ns, 16-Pin SOIC