DS1023S-25+, Delay Line Circuit, 8-Taps 154ns, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Delay to First Tap 0.25ns
Total Number of Taps 8
Absolute Increment 63.75ns
Maximum Delay Time 154ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature 0 °C
Width 7.6mm
16 In stock for FREE next working day delivery
Price Each
£ 10.82
(exc. VAT)
£ 12.98
(inc. VAT)
Units
Per unit
1 - 4
£10.82
5 - 9
£10.61
10 +
£9.94
Packaging Options:
Related Products
Maximum Frequency > 1.2 Ghz Typical Programmable Range: ...
Description:
Maximum Frequency > 1.2 Ghz Typical Programmable Range: 2.2 ns to 12.2 ns10 ps Increments PECL Mode Operating Range: VCC = 3.0 V with VEE = 0 VNECL Mode Operating Range: VCC = 0 V with VEE = -3.0 VOpen Input Default State Safety Clamp on InputsA Logic High on ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
CMOS Family devices Wide operating voltage range: 3 ...
Description:
CMOS Family devices Wide operating voltage range: 3 to 18V.
High-Speed CMOS Logic Operating Voltage 4.5 to 5.5 ...
Description:
High-Speed CMOS Logic Operating Voltage 4.5 to 5.5 VCompatibility: Input TTL, Output CMOS.