DS1023S-100+, Delay Line Circuit 255ns, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Delay to First Tap 22ns
Absolute Increment 1ns
Maximum Delay Time 255ns
Number of Independent Delay Inputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 21.34 x 8.13 x 5.08mm
Height 5.08mm
Length 21.34mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature 0 °C
Width 8.13mm
18 In stock for FREE next working day delivery
Price Each
£ 11.76
(exc. VAT)
£ 14.11
(inc. VAT)
Units
Per unit
1 - 4
£11.76
5 - 9
£11.53
10 +
£10.80
Packaging Options:
Related Products
SY58018UMG | SY58018UMG, Clock Distribution Circuit LVPECL, 2-Input, ...
Description:
SY58018UMG | SY58018UMG, Clock Distribution Circuit LVPECL, 2-Input, 16-Pin MLF
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Maximum Frequency > 1.2 Ghz TypicalProgrammable Range: 2.2 ...
Description:
Maximum Frequency > 1.2 Ghz TypicalProgrammable Range: 2.2 ns to 12.2 ns10 ps IncrementsPECL Mode Operating Range: VCC = 3.0 V with VEE = 0 VNECL Mode Operating Range: VCC = 0 V with VEE = -3.0 VOpen Input Default StateSafety Clamp on InputsA Logic High on the ENbar Pin ...
LTC6994CDCB-1#TRMPBF | LTC6994CDCB-1#TRMPBF, Delay Line Circuit, 8-Taps 33.6s ...
Description:
LTC6994CDCB-1#TRMPBF | LTC6994CDCB-1#TRMPBF, Delay Line Circuit, 8-Taps 33.6s 8-Input, 6-Pin DFN