Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Delay to First Tap | 16.5ns |
Total Number of Taps | 8 |
Maximum Delay Time | 63.75ns |
Number of Independent Delay Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 10.5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |
Width | 7.6mm |