NXP 74HC237N, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 3-of-8, 16-Pin PDIP
- RS Stock No. 781-2784
- Brand NXP
- Mfr. Part No. 74HC237N
Product Details
74HC Family, NXP
Note
NXP is a trademark of NXP B.V.
74HC Family
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
| Logic Family | 74HC | |
| Logic Function | Decoder, Demultiplexer | |
| Demultiplexing Capability | 3-of-8 | |
| Number of Elements per Chip | 1 | |
| Number of Input Enables per Element | 3 | |
| Output Type | 3 State | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.5 x 6.48 x 3.2mm | |
| Height | 3.2mm | |
| Length | 19.5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 6.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all
Customer reviews
Add a review - Log In
Discontinued product
Packaging Options:
What is Production Packaging?
| Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency. |
Technical Reference
RS Components
Statement of conformity
The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
| 781-2784 | |
| NXP 74HC237N, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 3-of-8, 16-Pin PDIP | |
| NXP | |
| 74HC237N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 6, 2020 |
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
You may also like
Quick View

RS Update
Revision
Language



