Texas Instruments SN74LVC1G18DCKR Demultiplexer, 1, Demultiplexer, 1-of-2, Non-Inverting, 6-Pin SC-70
- RS Stock No.:
- 162-7467
- Mfr. Part No.:
- SN74LVC1G18DCKR
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-7467
- Mfr. Part No.:
- SN74LVC1G18DCKR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Demultiplexer |
Demultiplexing Capability | 1-of-2 |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
- RS Stock No.:
- 162-7467
- Mfr. Part No.:
- SN74LVC1G18DCKR
- Brand:
- Texas Instruments