Texas Instruments CD74ACT238E Multiplexer IC, 1, Decoder, Demultiplexer, 1-of-8, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 162-4144
- Mfr. Part No.:
- CD74ACT238E
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4144
- Mfr. Part No.:
- CD74ACT238E
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ACT Family, Decoder/Encoder/Multiplexer, Texas Instruments
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Pin Count | 16 |
Number of Input Enables per Element | 3 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |