Texas Instruments CD74HCT137MT Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin SOIC
- RS Stock No.:
- 145-6396
- Mfr. Part No.:
- CD74HCT137MT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6396
- Mfr. Part No.:
- CD74HCT137MT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Pin Count | 16 |
Number of Input Enables per Element | 1 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 145-6396
- Mfr. Part No.:
- CD74HCT137MT
- Brand:
- Texas Instruments