- RS Stock No.:
- 194-7978
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 194-7978
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tungsten Carbide Burrs-Shape B
Introducing the shape B cylinder with end cut burr from the trusted brand RS PRO. This diamond-cut burr offers a universal cutting style designed for fast material removal with a smooth finish. It is commonly used with high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts, and plastics.
Why would you choose this style of burr?
Our tungsten carbide burrs are compatible with your favourite rotary tool and offer high-performance during application. You can perform tasks such as deburr, break edges, trim, process welding seams, and surface processing. RS PRO tungsten carbide burrs quickly remove material leaving a smooth finish and are available in various diameter sizes.
Feature and Benefits
- Shape B
- Carbide Burr
- Burr shape: Cylinder with end cut
- Diamond Cut: Universal cutting style
- Fast material removal
- Smooth finish
- Granular chip break
RS PRO Tungsten Carbide Burrs-Shape B Variant
- Burr diameter 12 mm, RS stock no: 194-7978
Things to consider!
- RS PRO 12 Volt Rotary Tool Kit- RS stock no: 469-4356
Applications
- Welding
- Deburring
- Breaking the edges
- Surface processing
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Cylinder with End Cut |
Maximum Capacity | 12mm |
Blade Material | Tungsten Carbide |
Overall Length | 65 mm |
Model | Shape B |