- RS Stock No.:
- 869-3234
- Mfr. Part No.:
- 4840.2221
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3234
- Mfr. Part No.:
- 4840.2221
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mount DC Power Socket
Professional range of Schurter of PCB mounted DC power sockets. The sockets are available in a variety pin diameters.
Tin plated terminals
Body Orientation - Straight
Body Orientation - Straight
Warning
Not to be used as mains connectors
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 13.5 V |
Width | 9.0mm |
Length | 12.5mm |
Mounting Type | PCB Mount |
Pin Diameter | 1.05mm |
Contact Plating | Silver |
Series | 4840 |