- RS Stock No.:
- 448-382
- Brand:
- RS PRO
8530 In stock - FREE next working day delivery available
1280 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.956
(exc. VAT)
£1.147
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.956 | £9.56 |
100 - 490 | £0.909 | £9.09 |
500 - 990 | £0.862 | £8.62 |
1000 + | £0.812 | £8.12 |
*price indicative |
- RS Stock No.:
- 448-382
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PCB Mount DC Power Sockets
This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range of sockets ensures a reliable and secure connection to printed circuit boards.
The RS Pro range of PCB Mount DC Power Sockets includes the following products:
Warning
Not to be used as mains connectors
PCB Mount Right Angle DC Power Socket (448-382)
RS PRO PCB Mount DC power socket is a right angle socket connector complete with an N/C contact and designed to be used with a 2.1 mm plug. The contacts for the DC power sockets are nickel plated with brass contact material and have a current rating of 1 A. This PCB Mount socket has sturdy tabs providing reliable and secure connection to printed circuit boards. DC Power sockets are also known as a Barrel Connector or Tip connectors.
Features and Benefits (448-382)
• DC Power socket.
• Designed to be used with 2.1 mm Plug.
• Right angle.
• 3 PCB Mounting contacts.
• N/C contacts (normally closed).
• Nickel plated contacts.
• Brass contact material.
• Used with a 2.1 mm plug.
• PIN Diameter 2.1 mm.
• Screw and lock capability.
• 1 A Current rating.
• Voltage rating 12 V dc
• Sturdy tabs provide secure connection.
• Connector bodies are moulded ABS Plastic.
• Designed to be used with 2.1 mm Plug.
• Right angle.
• 3 PCB Mounting contacts.
• N/C contacts (normally closed).
• Nickel plated contacts.
• Brass contact material.
• Used with a 2.1 mm plug.
• PIN Diameter 2.1 mm.
• Screw and lock capability.
• 1 A Current rating.
• Voltage rating 12 V dc
• Sturdy tabs provide secure connection.
• Connector bodies are moulded ABS Plastic.
The PCB Mount power sockets are Not to be used as a mains connector.
Pack Size.
• Supplied in packs of 10 DC Power Sockets.
Typical Applications.
Youll find that DC Power Sockets are usually embedded into small-medium electronic appliances which could be connected to a mains power supply. DC Power Sockets are designed to ensure a safe connection, with smooth disconnect and connect action which is why they are typically used to power and change particular portable computers, electronic instruments and sound systems.
RS PRO DC Power Socket Products.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 1A |
Body Orientation | Right Angle |
Voltage Rating | 12.0 V |
Width | 11.1mm |
Length | 14.5mm |
Mounting Type | PCB Mount |
Pin Diameter | 3.5mm |
Contact Plating | Nickel |
Contact Material | Brass |