- RS Stock No.:
- 923-6116
- Mfr. Part No.:
- 403A6005-2
- Brand:
- Globe Motors
Discontinued product
- RS Stock No.:
- 923-6116
- Mfr. Part No.:
- 403A6005-2
- Brand:
- Globe Motors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed |
Power Rating | 22.4 W |
Output Speed | 5200 rpm |
Shaft Diameter | 3.98mm |
Maximum Output Torque | 4 oz-in |
Dimensions | 1.58 (Dia.) x 2.359 in |
Current Rating | 250 mA |
Length | 2.359in |
Width | 1.580 (Dia.)in |
Core Construction | Permanent Magnet |
Standards Met | RoHS |
Series | E-2400 |