- RS Stock No.:
- 892-9325
- Mfr. Part No.:
- 35M048B2B
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9325
- Mfr. Part No.:
- 35M048B2B
- Brand:
- Portescap
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Can-Stack-Stepper Motors
Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.
Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly
Portescap - Stepper Motors
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | CanStack |
Step Angle | 7.5° |
Holding Torque | 19.8mNm |
Number Of Wires | 4 |
Supply Voltage | 12 V |
Frame Size | 36 x 50mm |
Shaft Diameter | 2mm |
Current Rating | 170 mA |
Winding Arrangement | Bipolar |
Shaft Length | 11.3mm |
Depth | 29.84mm |
Number of Pole Pairs | 12 |
Resistance Per Phase | 72Ω |
Output Speed | 625 rpm |
Detent Torque | 2.1mNm |
Maximum Output Torque | 19.8 mNm |
Standards Met | RoHS Compliant |