- RS Stock No.:
- 892-9316
- Mfr. Part No.:
- 35L048D1B
- Brand:
- Portescap
Available to back order for despatch 16/09/2024
Added
Price Each
£41.18
(exc. VAT)
£49.42
(inc. VAT)
Units | Per unit |
1 - 4 | £41.18 |
5 - 9 | £39.53 |
10 + | £38.30 |
- RS Stock No.:
- 892-9316
- Mfr. Part No.:
- 35L048D1B
- Brand:
- Portescap
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Portescap - Stepper Motors
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | CanStack |
Step Angle | 7.5° |
Holding Torque | 54mNm |
Number Of Wires | 4 |
Supply Voltage | 5 V |
Frame Size | 36 x 50mm |
Shaft Diameter | 2mm |
Current Rating | 450 mA |
Winding Arrangement | Bipolar |
Shaft Length | 11.3mm |
Depth | 32.38mm |
Number of Pole Pairs | 12 |
Resistance Per Phase | 11Ω |
Output Speed | 450 rpm |
Detent Torque | 12.1mNm |
Maximum Output Torque | 54 mNm |
Standards Met | RoHS Compliant |
Related links
- Crouzet Permanent Magnet Stepper Motor 12.9 V 2mm Shaft
- Portescap CanStack Stepper Motor 12 V 20.5 x 31mm Frame, 1.5mm Shaft
- Portescap CanStack Stepper Motor 12 V 26.2 x 42.9mm Frame, 2mm Shaft
- McLennan Servo Supplies Permanent Magnet Stepper Motor 5 V 2mm Shaft
- Portescap CanStack Stepper Motor 12 V 42 x 56.5mm Frame, 3mm Shaft
- Crouzet Permanent Magnet Stepper Motor 12.7 V 2mm Shaft
- Portescap CanStack Stepper Motor 5 V 26.2 x 42.9mm Frame, 2mm Shaft
- Portescap CanStack Stepper Motor 5 V 20.5 x 31mm Frame, 1.5mm Shaft