- RS Stock No.:
- 892-9299
- Mfr. Part No.:
- 20M020D2B
- Brand:
- Portescap
7 In stock - FREE next working day delivery available
Added
Price Each
£27.10
(exc. VAT)
£32.52
(inc. VAT)
Units | Per unit |
1 - 4 | £27.10 |
5 - 9 | £26.03 |
10 + | £25.20 |
- RS Stock No.:
- 892-9299
- Mfr. Part No.:
- 20M020D2B
- Brand:
- Portescap
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Can-Stack-Stepper Motors
Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.
Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly
Portescap - Stepper Motors
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | CanStack |
Step Angle | 18° |
Holding Torque | 11mNm |
Number Of Wires | 4 |
Supply Voltage | 12 V |
Frame Size | 20.5 x 31mm |
Shaft Diameter | 1.5mm |
Current Rating | 100 mA |
Winding Arrangement | Bipolar |
Shaft Length | 8.5mm |
Depth | 24.88mm |
Number of Pole Pairs | 5 |
Resistance Per Phase | 115.2Ω |
Output Speed | 1200 rpm |
Detent Torque | 3.5mNm |
Maximum Output Torque | 11 mNm |
Standards Met | RoHS Compliant |
Related links
- Faulhaber AM1524 Series Stepper Motor 12 V 1.5mm Shaft
- Portescap Disc Magnet Stepper Motor 1.1 V Ø10mm Frame, 1.5mm Shaft
- Portescap CanStack Stepper Motor 12 V 26.2 x 42.9mm Frame, 2mm Shaft
- Portescap Disc Magnet Stepper Motor 1.6 V Ø16mm Frame, 1.5mm Shaft
- Portescap CanStack Stepper Motor 12 V 42 x 56.5mm Frame, 3mm Shaft
- Portescap CanStack Stepper Motor 5 V 20.5 x 31mm Frame, 1.5mm Shaft
- Portescap Disc Magnet Stepper Motor 7.4 V Ø16mm Frame, 1.5mm Shaft
- Portescap CanStack Stepper Motor 5 V 36 x 50mm Frame, 2mm Shaft