- RS Stock No.:
- 892-9160
- Mfr. Part No.:
- P430-258-013.01
- Brand:
- Portescap
12 In stock - FREE next working day delivery available
Added
Price Each
£147.50
(exc. VAT)
£177.00
(inc. VAT)
Units | Per unit |
1 + | £147.50 |
- RS Stock No.:
- 892-9160
- Mfr. Part No.:
- P430-258-013.01
- Brand:
- Portescap
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Portescap Disk Magnet Stepper Motor
Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.
Features & Benefits
Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Applications
Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters
Portescap - Stepper Motors
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Disc Magnet |
Step Angle | 3.6° |
Holding Torque | 60mNm |
Number Of Wires | 8 |
Supply Voltage | 9 V |
Frame Size | 39 x 39mm |
Shaft Diameter | 5mm |
Current Rating | 340 mA |
Winding Arrangement | Series |
Shaft Length | 20.5mm |
Depth | 49mm |
Number of Pole Pairs | 25 |
Resistance Per Phase | 6.5Ω |
Output Speed | 6000 rpm |
Maximum Output Torque | 60 mNm |
Standards Met | RoHS Compliant |
Detent Torque | 6.5mNm |
- RS Stock No.:
- 892-9160
- Mfr. Part No.:
- P430-258-013.01
- Brand:
- Portescap
Related links
- RS PRO Hybrid 0.44Nm Torque 1.8° 5mm Shaft
- Portescap Disc Magnet Stepper Motor 1.1 V Ø10mm Frame, 1.5mm Shaft
- Portescap Disc Magnet Stepper Motor 1.6 V Ø16mm Frame, 1.5mm Shaft
- RS PRO Hybrid 60mNm Torque 1.8° 5mm Shaft
- RS PRO Hybrid 2.2mNm Torque 0.9° 5mm Shaft
- Portescap Disc Magnet Stepper Motor 6 V 39 x 39mm Frame, 5mm Shaft
- Portescap Disc Magnet Stepper Motor 4 V 32 x 35.5mm Frame, 4mm Shaft
- Portescap Disc Magnet Stepper Motor 7.4 V Ø16mm Frame, 1.5mm Shaft