Sanyo Denki SANMOTION 103H7 Series Hybrid, Double Shaft Stepper Motor, 0.83Nm Torque, 24 V, 1.8°, 56 x 56mm Frame,
- RS Stock No.:
- 878-7764
- Mfr. Part No.:
- 103H7123-0410
- Brand:
- Sanyo Denki
29 In stock - FREE next working day delivery available
Added
Price Each
£81.01
(exc. VAT)
£97.21
(inc. VAT)
Units | Per unit |
1 - 4 | £81.01 |
5 - 9 | £78.50 |
10 + | £76.80 |
- RS Stock No.:
- 878-7764
- Mfr. Part No.:
- 103H7123-0410
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor, 24V DC Voltage Rating, 2A Current Rating - SANMOTION 103H7 Series - 103H7123-0410
Choose this stepper motor from Sanyo Denki for precise rotation in your electrical and automation equipment. It works by dividing a full cycle into a series of repeatable steps or pulses, making it a good choice for applications that need precise positioning. As it's a hybrid device, the unit combines a permanent magnet with stator and rotor teeth for accurate step movements and improved performance. Its voltage rating of 24V DC makes this motor a practical choice for low-voltage applications.
Features & Benefits
Current rating of 2A for energy efficiency
Broad operating temperature range of -10°C to +50°C for use in demanding conditions
Broad operating temperature range of -10°C to +50°C for use in demanding conditions
Applications
3D printers
Robotics and automation
CNC equipment
Robotics and automation
CNC equipment
What's the difference between unipolar and bipolar stepper motors?
The main difference between a unipolar stepper motor and a bipolar option is the centre tap wire that splits the windings in half. A unipolar stepper motor has a single winding with a centre tap wire, while the bipolar motor has a series circuit with no centre tap.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Double Shaft |
Step Angle | 1.8° |
Holding Torque | 0.83Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 56 x 56mm |
Shaft Diameter | 6.35mm |
Current Rating | 2 A |
Winding Arrangement | Unipolar |
Shaft Length | 20.6mm |
Depth | 55.3mm |
Resistance Per Phase | 1.6Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | SANMOTION 103H7 |
- RS Stock No.:
- 878-7764
- Mfr. Part No.:
- 103H7123-0410
- Brand:
- Sanyo Denki