Sanyo Denki 103H5 Series Hybrid, Double Shaft Stepper Motor, 0.39Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 878-7761
- Mfr. Part No.:
- 103H5208-5210
- Brand:
- Sanyo Denki
- RS Stock No.:
- 878-7761
- Mfr. Part No.:
- 103H5208-5210
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Stepper Motor, 1A Current Rating, 0.39Nm Holding Torque - SANMOTION 103H5 Series - 103H5208-5210
For precise positioning of automated movements, count on this bipolar stepper motor from Sanyo Denki. It's a double-shaft type, meaning it can operate on two sides simultaneously for greater efficiency. This device has compact dimensions of 42 (L) x 42 (W) x 40.55mm (D) and a high holding torque of 0.39Nm, so it packs a punch in demanding applications.
Features & Benefits
Light weight of 290g to place minimal strain on your equipment
Step angle of 1.8° for a high degree of precision
Step angle of 1.8° for a high degree of precision
Applications
Medical devices
Cameras
3D printers
Process automation
Cameras
3D printers
Process automation
How does a stepper motor work?
A stepper motor breaks up a full rotation into a number of much smaller part-rotations called "steps", so it can move through set degrees or angles of rotation. This allows it to produce minute and highly accurate movements in your machinery.
What's a hybrid stepper motor?
Hybrid stepper motors use an alternating sine/cosine waveform to increase the number of steps. They can be set up to run more smoothly and accurately than standard stepper motors, and they also offer quieter operation, higher torque-to-size ratios and greater output speeds.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Double Shaft |
Step Angle | 1.8° |
Holding Torque | 0.39Nm |
Number Of Wires | 4 |
Supply Voltage | 24 V |
Frame Size | 42 x 42mm |
Shaft Diameter | 5mm |
Current Rating | 1 A |
Winding Arrangement | Bipolar |
Shaft Length | 24mm |
Depth | 40.5mm |
Resistance Per Phase | 4.1Ω |
Maximum Output Torque | 0.39 Nm |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | 103H5 |
Related links
- Sanyo Denki SF242 Series Hybrid 0.29Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.30Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.51Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SF242 Series Hybrid 0.56Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.39Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.20Nm Torque 1.8° 5mm Shaft