Sanyo Denki SM2863 Series Hybrid, Single Shaft Stepper Motor, 9.0Nm Torque, 100 V, 1.8°, 85.5 x 85.5mm Frame, 14mm Shaft
- RS Stock No.:
- 878-7730
- Mfr. Part No.:
- SM2863-5151
- Brand:
- Sanyo Denki
1 In stock - FREE next working day delivery available
Added
Price Each
£384.72
(exc. VAT)
£461.66
(inc. VAT)
Units | Per unit |
1 + | £384.72 |
- RS Stock No.:
- 878-7730
- Mfr. Part No.:
- SM2863-5151
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki Stepper Motor, 9Nm Holding Torque, 30mm Shaft Length - SANMOTION SM2863 Series - SM2863-5151
Need a component that drives up productivity? Let this Sanyo Denki stepper motor get behind the wheel. Its bipolar winding arrangement means it uses both coils to generate torque, resulting in a more powerful output. Thanks to a holding torque of 9Nm, this unit is suitable for heavy-duty applications such as CNC machines. As it has four lead wires, it's a cinch to install. This device has a small step angle of 1.8°, meaning it makes gradual movements that keep your operations running precisely.
Features & Benefits
Low resistance per phase of 1Ω for greater efficiency
Compact dimensions of 85.5 (L) x 85.5 (W) x 128.5mm (D) to fit into tight spaces
IP43 rating indicates it's protected from tools and wires larger than 1mm and water spray less than 60° from vertical
Compact dimensions of 85.5 (L) x 85.5 (W) x 128.5mm (D) to fit into tight spaces
IP43 rating indicates it's protected from tools and wires larger than 1mm and water spray less than 60° from vertical
Applications
Process automation
Robotics systems
Printing and scanning
Robotics systems
Printing and scanning
What's the advantage of stepper motors over DC brushed motors?
Stepper motors need minimal maintenance as they have no brushes to service.
What's the product's supply voltage?
This product has a supply voltage of 100V for use in low-power systems.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 9.0Nm |
Number Of Wires | 4 |
Supply Voltage | 100 V |
Frame Size | 85.5 x 85.5mm |
Shaft Diameter | 14mm |
Current Rating | 4 A |
Winding Arrangement | Bipolar |
Shaft Length | 30mm |
Depth | 128.5mm |
Resistance Per Phase | 1Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Maximum Output Torque | 9 Nm |
Series | SM2863 |
- RS Stock No.:
- 878-7730
- Mfr. Part No.:
- SM2863-5151
- Brand:
- Sanyo Denki
Related links
- Sanyo Denki SF242 Series Hybrid 0.29Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SM2861 Series Hybrid 3.30Nm Torque 1.8° 14mm
- Sanyo Denki SH21 Series Hybrid 6.5mNm Torque 1.8° 4mm Shaft
- Sanyo Denki SM2862 Series Hybrid 6.4Nm Torque 1.8° 14mm Shaft
- Sanyo Denki SM2862 Series Hybrid 6.4Nm Torque 1.8°, 14mm Shaft
- Sanyo Denki 103H7 Series Hybrid 0.83Nm Torque 1.8° 6.35mm Shaft
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm...