Sanyo Denki 103H8 Series Hybrid, Single Shaft Stepper Motor, 7.44Nm Torque, 100 V, 1.8°, 85.85 x 85.85mm Frame, 12mm
- RS Stock No.:
- 878-7711
- Mfr. Part No.:
- 103H8223-6340
- Brand:
- Sanyo Denki
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£373.55
(exc. VAT)
£448.26
(inc. VAT)
Units | Per unit |
1 + | £373.55 |
- RS Stock No.:
- 878-7711
- Mfr. Part No.:
- 103H8223-6340
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki Stepper Motor, 6A Current Rating, 30mm Shaft Length - SANMOTION 103H8 Series - 103H8223-6340
Drive your automation processes forward precisely with this stepper motor from Sanyo Denki. Thanks to its step angle of 1.8°, it provides a higher level of control over mechanical elements than is possible with a standard motor. This product is a hybrid single-shaft version that offers a high torque of 7.44Nm for its size, so you get highly responsive operations. Its frame dimensions of just 85.85 (L) x 85.85mm (W) make it a compact solution.
Features & Benefits
Shaft length of 30mm and diameter of 12mm for a good balance between torque transmission and torsional load
Bipolar winding means both coils are energized for enhanced torque
Bipolar winding means both coils are energized for enhanced torque
Applications
Automation control
Manufacturing equipment
Home electronics projects
Printers
Manufacturing equipment
Home electronics projects
Printers
What's the difference between a DC and a stepper motor?
DC motors rotate continuously, whereas stepper motors have toothed electromagnets inside that can be moved through one at a time for precise positioning. This allows the position of the rotor to be controlled digitally in applications such as robotics systems and automated production lines.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 7.44Nm |
Number Of Wires | 4 |
Supply Voltage | 100 V |
Frame Size | 85.85 x 85.85mm |
Shaft Diameter | 12mm |
Current Rating | 6 A |
Winding Arrangement | Bipolar |
Shaft Length | 30mm |
Depth | 127.42mm |
Resistance Per Phase | 0.45Ω |
Maximum Output Torque | 7.44 Nm |
Series | 103H8 |
Standards Met | CE, UL, TUV, RoHS Compliant |
- RS Stock No.:
- 878-7711
- Mfr. Part No.:
- 103H8223-6340
- Brand:
- Sanyo Denki
Related links
- Sanyo Denki SANMOTION Series Hybrid 0.37Nm Torque 1.8° 5mm Shaft
- RS PRO Hybrid Stepper Motor 1.8° 12.7mm Shaft
- Sanyo Denki SM2862 Series Hybrid 6.4Nm Torque 1.8°, 14mm Shaft
- Sanyo Denki 103H7 Series Hybrid 1.65Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki SH22 Series Hybrid 0.145Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki SH22 Series Hybrid 0.07Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H8 Series Hybrid 5.09Nm Torque 1.8° 12mm