Sanyo Denki 103H8 Series Hybrid, Single Shaft Stepper Motor, 5.09Nm Torque, 100 V, 1.8°, 85.85 x 85.85mm Frame, 12mm
- RS Stock No.:
- 878-7702
- Mfr. Part No.:
- 103H8222-6340
- Brand:
- Sanyo Denki
18 In stock - FREE next working day delivery available
Added
Price Each
£301.57
(exc. VAT)
£361.88
(inc. VAT)
Units | Per unit |
1 + | £301.57 |
- RS Stock No.:
- 878-7702
- Mfr. Part No.:
- 103H8222-6340
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki 103H8 Series Stepper Motor
Sany Denki range of 103H8 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 5.09Nm |
Number Of Wires | 4 |
Supply Voltage | 100 V |
Frame Size | 85.85 x 85.85mm |
Shaft Diameter | 12mm |
Current Rating | 6 A |
Winding Arrangement | Bipolar |
Shaft Length | 30mm |
Depth | 93.73mm |
Resistance Per Phase | 0.35Ω |
Series | 103H8 |
Standards Met | CE, UL, TUV, RoHS Compliant |
- RS Stock No.:
- 878-7702
- Mfr. Part No.:
- 103H8222-6340
- Brand:
- Sanyo Denki