Sanyo Denki SS24 Series Hybrid, Single Shaft Stepper Motor, 18.6mNm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 829-3547
- Mfr. Part No.:
- SS2422-5041
- Brand:
- Sanyo Denki
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£59.82
(exc. VAT)
£71.78
(inc. VAT)
Units | Per unit |
1 - 4 | £59.82 |
5 - 9 | £57.97 |
10 + | £56.71 |
- RS Stock No.:
- 829-3547
- Mfr. Part No.:
- SS2422-5041
- Brand:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki Pancake Bipolar Stepper Motor
Sanyo Denki Sanmotion bipolar pancake stepper motors provide the user with a powerful motor option for space-restrictive applications
Lead wire bipolar winding construction
Sanyo Denki Bipolar Pancake Stepper Motor, 1.8° Step Angle, 18.6mNm Holding Torque - SS24 Series - SS2422-5041
Achieve exact positioning and speed control with this single-shaft, bipolar pancake stepper motor from Sanyo Denki. The accurate repeatable steps provide computer-controlled precision for your applications. You can use this powerful motor for applications that require maximum torque at low speeds thanks to its bipolar winding. The unit carries an IP40 rating, which means it's touchproof and protected against tools and wires larger than 1mm in size for safe handling.
Features & Benefits
Wide operating temperature range between -10°C and +50°C for use in harsh environments
Compact frame size of 42 (length) x 42mm (width) for installation in areas where space is limited
Light weight of 0.14kg to minimise strain on your equipment
Current rating of 1A for use in low-power applications
Compact frame size of 42 (length) x 42mm (width) for installation in areas where space is limited
Light weight of 0.14kg to minimise strain on your equipment
Current rating of 1A for use in low-power applications
Applications
3D Printers
Camera platforms
Robotics
Process automation
Precision positioning equipment
Camera platforms
Robotics
Process automation
Precision positioning equipment
Why should I use a stepper motor?
A stepper motor is a versatile and reliable way of controlling precise motor movements. To suit your operations, you can choose between different types, such as bipolar or hybrid stepper motors.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 18.6mNm |
Number Of Wires | 4 |
Supply Voltage | 24 V |
Frame Size | 42 x 42mm |
Shaft Diameter | 5mm |
Current Rating | 1 A |
Winding Arrangement | Bipolar |
Shaft Length | 7mm |
Depth | 18.6mm |
Resistance Per Phase | 5.4Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | SS24 |
Related links
- Sanyo Denki SF242 Series Hybrid 0.29Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SS24 Series Hybrid 83mNm Torque 1.8° 5mm Shaft
- Sanyo Denki 2H42 Series Hybrid 0.37Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.51Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 2H42 Series Hybrid 0.26Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 2H42 Series Hybrid 0.39Nm Torque 1.8° 5mm Shaft