Sanyo Denki 103H5 Series Hybrid, Single Shaft Stepper Motor, 0.30Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 829-3493
- Mfr. Part No.:
- 103H5208-0440
- Brand:
- Sanyo Denki
21 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£46.60
(exc. VAT)
£55.92
(inc. VAT)
Units | Per unit |
1 - 4 | £46.60 |
5 - 9 | £45.15 |
10 + | £44.18 |
- RS Stock No.:
- 829-3493
- Mfr. Part No.:
- 103H5208-0440
- Brand:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Stepper Motor, 1.2A Current Rating, 2.9Ω Resistance Per Phase - SANMOTION 103H5 Series - 103H5208-0440
Need precision control over your machine's moving parts? Step up to the mark with this unipolar stepper motor from Sanyo Denki. For pinpoint positional accuracy, the shaft moves in tiny increments of just 1.8°, meaning this nifty device will move your mechanical elements exactly as needed. It's tested against vibration frequencies between 10 and 500Hz, so it can handle the demands of heavy industrial use. Thanks to its hybrid-type motor, this unit offers a high torque-to-size ratio, so you can be sure of smooth and accurate operation.
Features & Benefits
IP40 rating indicates it's touchproof and protected against objects larger than 1mm in size
Wide operating temperature range between -10°C and +50°C for use in extreme environments
Compact dimensions of 42 (L) x 42 (H) x 40.5mm (D) mean it'll fit comfortably in tight spaces
Wide operating temperature range between -10°C and +50°C for use in extreme environments
Compact dimensions of 42 (L) x 42 (H) x 40.5mm (D) mean it'll fit comfortably in tight spaces
Applications
Automotive manufacturing
Transport and logistics
Packaging machinery
Transport and logistics
Packaging machinery
What are the advantages of a hybrid stepper motor?
A hybrid motor offers greater precision than unipolar and bipolar varieties as it allows for techniques such as half-stepping and microstepping.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 0.30Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 42 x 42mm |
Shaft Diameter | 5mm |
Current Rating | 1.2 A |
Winding Arrangement | Unipolar |
Shaft Length | 24mm |
Depth | 40.5mm |
Resistance Per Phase | 2.9Ω |
Maximum Output Torque | 0.3 Nm |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | 103H5 |
Related links
- Sanyo Denki SANMOTION Series Hybrid 0.37Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.39Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SS24 Series Hybrid 83mNm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.51Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.39Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.20Nm Torque 1.8° 5mm Shaft