- RS Stock No.:
- 253-2521
- Mfr. Part No.:
- 26N58-110.1
- Brand:
- Portescap
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 253-2521
- Mfr. Part No.:
- 26N58-110.1
- Brand:
- Portescap
Technical Reference
Legislation and Compliance
Product Details
26mm DC Motor Escap 26N58 5.7W
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Power Rating | 5.75 W |
Output Speed | 6700 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 13.3 mNm |
Dimensions | 26 (Dia.) x 43.3 mm |
Current Rating | 410 mA |
Length | 43.3mm |
Core Construction | Ironless |
- RS Stock No.:
- 253-2521
- Mfr. Part No.:
- 26N58-110.1
- Brand:
- Portescap