- RS Stock No.:
- 182-9414
- Mfr. Part No.:
- HD SERVOMOTOR 089UDB306BFCAA
- Brand:
- Control Techniques
- RS Stock No.:
- 182-9414
- Mfr. Part No.:
- HD SERVOMOTOR 089UDB306BFCAA
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Supply Voltage | 400 V |
Related links
- Rockwell Automation 400 V Servo Motor, 4750 rpm
- Rockwell Automation 400 V Servo Motor, 8000 rpm
- Rockwell Automation 400 V Servo Motor, 6000 rpm
- Rockwell Automation 400 V Servo Motor, 4250 rpm
- Rockwell Automation 400 V Servo Motor, 3300 rpm
- Rockwell Automation 400 V Servo Motor, 2700 rpm
- Rockwell Automation 400 V Servo Motor, 3200 rpm
- Rockwell Automation 400 V Servo Motor, 4500 rpm