- RS Stock No.:
- 182-9411
- Mfr. Part No.:
- HD SERVOMOTOR 115UDB306BFCAA
- Brand:
- Control Techniques
Available to back order for despatch 12/08/2024
Added
Price Each
£1,291.90
(exc. VAT)
£1,550.28
(inc. VAT)
Units | Per unit |
1 + | £1,291.90 |
- RS Stock No.:
- 182-9411
- Mfr. Part No.:
- HD SERVOMOTOR 115UDB306BFCAA
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Supply Voltage | 400 V |
- RS Stock No.:
- 182-9411
- Mfr. Part No.:
- HD SERVOMOTOR 115UDB306BFCAA
- Brand:
- Control Techniques
- COO (Country of Origin):
- GB
Related links
- Rockwell Automation 400 V Servo Motor, 8000 rpm
- Rockwell Automation 400 V Servo Motor, 6000 rpm
- Rockwell Automation 400 V Servo Motor, 4250 rpm
- Rockwell Automation 400 V Servo Motor, 3300 rpm
- Rockwell Automation 400 V Servo Motor, 2500 rpm
- Rockwell Automation 400 V Servo Motor, 7000 rpm
- Rockwell Automation 400 V Servo Motor, 4800 rpm
- Rockwell Automation 400 V Servo Motor, 4500 rpm