- RS Stock No.:
- 182-9407
- Mfr. Part No.:
- HD SERVOMOTOR 067UDB306BFCRA
- Brand:
- Control Techniques
Available to back order for despatch 13/08/2024
Added
Price Each
£647.75
(exc. VAT)
£777.30
(inc. VAT)
Units | Per unit |
1 + | £647.75 |
- RS Stock No.:
- 182-9407
- Mfr. Part No.:
- HD SERVOMOTOR 067UDB306BFCRA
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Supply Voltage | 400 V |
Power Rating | 0.77 kW |
- RS Stock No.:
- 182-9407
- Mfr. Part No.:
- HD SERVOMOTOR 067UDB306BFCRA
- Brand:
- Control Techniques
- COO (Country of Origin):
- GB
Related links
- Omron 400 V 1 kW Servo Motor 3.18 Nm Max Output Torque
- Control Techniques 400 V Servo Motor
- Omron 400 V 1.5 kW Servo Motor 7.16 Nm Max Output Torque
- Omron 400 V 1 kW Servo Motor 9.55 Nm Max Output Torque
- Omron 400 V 5 kW Servo Motor 47.7 Nm Max Output Torque
- Siemens 400 → 480 V 2.3 kW Servo Motor 26 Nm Max Output Torque,...
- 400 → 480 V 0.48 kW Servo Motor 4.05 Nm Max Output Torque, 11mm...
- Siemens 400 → 480 V 0.57 kW Servo Motor 7.1 Nm Max Output Torque,...