Sanyo Denki 2H42 Series Hybrid, Single Shaft Stepper Motor, 0.39Nm Torque, 36 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 136-6706
- Mfr. Part No.:
- 2H4238B17S340
- Brand:
- Sanyo Denki
- RS Stock No.:
- 136-6706
- Mfr. Part No.:
- 2H4238B17S340
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki 2H42 Series Stepper Motors
Sanyo Denki range of 2H42 series Stepper Motors providing the user with a comprehensive range of options to ensure that your application is covered. These 42 mm Sq. stepper motors are lead wire and connector type and are available with a step angle from 0.9° to 1.8°
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 0.39Nm |
Number Of Wires | 4 |
Supply Voltage | 36 V |
Frame Size | 42 x 42mm |
Shaft Diameter | 5mm |
Current Rating | 1.7 A |
Winding Arrangement | Bipolar |
Shaft Length | 24mm |
Depth | 42mm |
Resistance Per Phase | 1.3Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Series | 2H42 |