- RS Stock No.:
- 122-4621
- Mfr. Part No.:
- ADM1220S-2R-V3-83 + M2X0.2X15 + 2.8000.08.353
- Brand:
- Faulhaber
Discontinued product
- RS Stock No.:
- 122-4621
- Mfr. Part No.:
- ADM1220S-2R-V3-83 + M2X0.2X15 + 2.8000.08.353
- Brand:
- Faulhaber
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Stepper Motors Series ADM1220S
Robust assembly, high-speed range, and exceptional performance in even the harshest environments make the ADM1220S series stepper motor the perfect solution for the demanding positioning applications.
Stepper motors can be used for more than just rotation. When combined with lead screws, they provide a high accuracy linear positioning system that provides many benefits (open loop control, long life, high torque density).
Stepper motors can be used for more than just rotation. When combined with lead screws, they provide a high accuracy linear positioning system that provides many benefits (open loop control, long life, high torque density).
Features and Benefits
Two phase
20 steps per revolution
Low residual torque
2 ball bearings
Sintered sleeve bearings
M2 lead screws 0.2 x 15 mm
20 steps per revolution
Low residual torque
2 ball bearings
Sintered sleeve bearings
M2 lead screws 0.2 x 15 mm
Product Application Information
The stepper motors can be used with a wide variety of modular servo components such as, encoders, zero backlash gearheads, integrated lead screws and much more.
Faulhaber
About Faulhaber
Faulhaber is an independent family-run group of companies with its headquarters in Germany.
Founded in 1947 Faulhaber offers an extensive range of miniature and micro drive systems. Based on this technological diversity, Faulhaber designs drive solutions that are unique with their precision and reliability in small spaces. Their main areas of use include production automation and robotics, aerospace, optical systems as well as medicine and laboratory technology.
In addition to Germany, Faulhaber maintains development and production locations in Switzerland, USA, Romania and Hungary. Moreover, there are sales partners and subsidiaries in more than 30 countries around the world.
Founded in 1947 Faulhaber offers an extensive range of miniature and micro drive systems. Based on this technological diversity, Faulhaber designs drive solutions that are unique with their precision and reliability in small spaces. Their main areas of use include production automation and robotics, aerospace, optical systems as well as medicine and laboratory technology.
In addition to Germany, Faulhaber maintains development and production locations in Switzerland, USA, Romania and Hungary. Moreover, there are sales partners and subsidiaries in more than 30 countries around the world.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Disc Magnet |
Step Angle | 18° |
Holding Torque | 2.4mNm |
Supply Voltage | 3 V |
Shaft Diameter | 1.5mm |
Current Rating | 220 mA |
Winding Arrangement | Bipolar |
Shaft Length | 3.85mm |
Depth | 0mm |
Number of Pole Pairs | 10 |
Resistance Per Phase | 10.4Ω |
Series | ADM1220S |
- RS Stock No.:
- 122-4621
- Mfr. Part No.:
- ADM1220S-2R-V3-83 + M2X0.2X15 + 2.8000.08.353
- Brand:
- Faulhaber