Better World
Schneider Electric Servo Servo Motor, 3 kW, 220 V dc, 57.29 Nm, 3000 rpm, 35mm Shaft Diameter
- RS Stock No.:
- 111-0831
- Mfr. Part No.:
- BCH2MR3013CA6C
- Brand:
- Schneider Electric
Available to back order for despatch 03/06/2024
Added
Price Each
£1,175.46
(exc. VAT)
£1,410.55
(inc. VAT)
Units | Per unit |
1 + | £1,175.46 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 111-0831
- Mfr. Part No.:
- BCH2MR3013CA6C
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
BCH2 Servo Motors
Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.
Available in a range of flange sizes
Equipped with an absolute encoder
Three available types of motor inertia
Equipped with an absolute encoder
Three available types of motor inertia
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V dc |
DC Motor Type | Servo |
Power Rating | 3 kW |
Output Speed | 3000 rpm |
Shaft Diameter | 35mm |
Maximum Output Torque | 57.29 Nm |
Dimensions | 281 x 180 x 245 mm |
Current Rating | 58.4 A rms |
Length | 281mm |
Width | 180mm |
Better World Verification | Green Premium |
Depth | 245mm |
Better World Product | Yes |
Series | BCH2 |
- RS Stock No.:
- 111-0831
- Mfr. Part No.:
- BCH2MR3013CA6C
- Brand:
- Schneider Electric
Related links
- Schneider Electric 220 V 3.5 kW Servo Motor 50.3 Nm Max Output...
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 19mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 14mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 8mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 22mm Shaft Diameter
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 22mm Shaft Diameter
- Schneider Electric 220 V dc 50 W Servo Motor 0.16 Nm Max Output...
- Omron 400 V ac 3 kW Servo Motor 57.3 Nm Max Output Torque, 35mm...