RS PRO Brushed Geared DC Geared Motor, 1.62 W, 12 → 24 V dc, 5 mNm, 2 → 4199 rpm, 2mm Shaft Diameter
- RS Stock No.:
- 238-9822
- Brand:
- RS PRO
40 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.63
(exc. VAT)
£13.96
(inc. VAT)
Units | Per unit |
1 + | £11.63 |
- RS Stock No.:
- 238-9822
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Pro 12 to 24 V Model DC Motor with Multi-Ratio Gear
From RS Pro, this pre-assembled 12 to 24 V DC motor and Gearbox combination is ideal for model and robotics purposes. With clearly visible and colour-coded gearing set in a robust frame, the model is useful for educational demonstration as well as practical application.
These RS Pro Model Motors have an offset multi-ratio plastic gearbox fitted, and is supplied in a final ratio of 4096:1.
With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. This 58 mm geared motor is suitable for most low voltage applications, and provides a n rpm no load speed according to the supply voltage.
Features and Benefits
Pre-assembled in plastic frame
Iron core
52mm Length
Spur gearhead
The final output speed is determined by the motor supply voltage
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. These RS Pro model motors are ideal for both the hobbyist and for use in educational demonstrations and experiments.
Teaching the principles of mechanics
Models
Robotics
Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
These RS Pro Model Motors have an offset multi-ratio plastic gearbox fitted, and is supplied in a final ratio of 4096:1.
With an iron core construction, the DC motor has a spur gearbox for consistent high output torque. This 58 mm geared motor is suitable for most low voltage applications, and provides a n rpm no load speed according to the supply voltage.
Features and Benefits
Pre-assembled in plastic frame
Iron core
52mm Length
Spur gearhead
The final output speed is determined by the motor supply voltage
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. These RS Pro model motors are ideal for both the hobbyist and for use in educational demonstrations and experiments.
Teaching the principles of mechanics
Models
Robotics
Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
RS Pro DC Multi-Ratio Gearboxes
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 1.62 W |
Output Speed | 2 → 4199 rpm |
Shaft Diameter | 2mm |
Maximum Output Torque | 5 mNm |
Gearhead Type | Spur |
Current Rating | 300 mA |
Length | 52mm |
Width | 110mm |
Core Construction | Iron Core |
Series | 927D |