- RS Stock No.:
- 224-8311
- Mfr. Part No.:
- PM4-0104/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 224-8311
- Mfr. Part No.:
- PM4-0104/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
WS Gearbox and Motor Combinations using 24V PM4 Motor
Specifications
Attribute | Value |
---|---|
DC Motor Type | Brushed |
Output Speed | 1.6 rpm |
Shaft Diameter | 15mm |
Maximum Output Torque | 100 Nm |
Gearhead Type | Spur, Worm |
Dimensions | 278 x 112 x 134 mm |
Length | 278mm |
Width | 112mm |
Depth | 134mm |