- RS Stock No.:
- 718-436
- Mfr. Part No.:
- PM10-0171/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 718-436
- Mfr. Part No.:
- PM10-0171/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
S Gearbox with 12Vdc PM10 Motor
Note
Motor (stock no. 716-171) available separately
Specifications
Attribute | Value |
---|---|
DC Motor Type | Brushed |
Output Speed | 320 rpm |
Shaft Diameter | 9mm |
Maximum Output Torque | 1.2 Nm |
Dimensions | 166 x 45 x 87 mm |
Length | 166mm |
Width | 45mm |
Depth | 87mm |
Priced to Clear | Yes |