- RS Stock No.:
- 716-761
- Mfr. Part No.:
- SD11-0152/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 716-761
- Mfr. Part No.:
- SD11-0152/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
Product Details
SD11 Motor & M Style Gearbox Combinations
Shunt Wound Motor and Single Worm Gearbox
All motors in this range are 220Vdc
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 220 V |
DC Motor Type | Shunt Brushed |
Output Speed | 50 rpm |
Shaft Diameter | 12mm |
Maximum Output Torque | 5.9 Nm |
Dimensions | 218 x 99 x 126 mm |
Length | 218mm |
Width | 99mm |
Depth | 126mm |
- RS Stock No.:
- 716-761
- Mfr. Part No.:
- SD11-0152/CONT
- Brand:
- Parvalux